Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,790 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.91494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 6.5A (Tc) | 10V | 750mOhm @ 1.4A, 10V | 3.5V @ 70µA | 8.3 nC @ 10 V | ±16V | 306 pF @ 400 V | - | 6.7W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
7,032 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,500 : ¥6.74928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 7A (Ta) | 4V, 10V | 27mOhm @ 7A, 10V | 2.5V @ 1mA | 47.6 nC @ 5 V | ±20V | 4100 pF @ 10 V | - | 2W (Ta) | 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) |