Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
3.8A (Ta)6.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 4A, 10V65mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 4.5 V18.4 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
563 pF @ 25 V873 pF @ 15 V
Power Dissipation (Max)
900mW (Ta)1.08W (Ta)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP3099L-7
MOSFET P-CH 30V 3.8A SOT23
Diodes Incorporated
290,412
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.49040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.8A (Ta)
4.5V, 10V
65mOhm @ 3.8A, 10V
2.1V @ 250µA
5.2 nC @ 4.5 V
±20V
563 pF @ 25 V
-
1.08W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN3023L-7
MOSFET N-CH 30V 6.2A SOT23
Diodes Incorporated
200,678
In Stock
5,859,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.2A (Ta)
2.5V, 10V
25mOhm @ 4A, 10V
1.8V @ 250µA
18.4 nC @ 10 V
±20V
873 pF @ 15 V
-
900mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.