Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
470mA (Ta)1.2A (Ta)
Rds On (Max) @ Id, Vgs
460mOhm @ 200mA, 4.5V900mOhm @ 280mA, 4.5V
Vgs(th) (Max) @ Id
680mV @ 1mA (Typ)950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.2 nC @ 4.5 V5.5 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
73 pF @ 25 V110 pF @ 24 V
Power Dissipation (Max)
417mW (Ta)520mW (Ta)
Supplier Device Package
TO-236ABX2-DFN1006-3
Package / Case
3-XFDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
BSH203,215
MOSFET P-CH 30V 470MA TO236AB
Nexperia USA Inc.
66,244
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.83242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
470mA (Ta)
1.8V, 4.5V
900mOhm @ 280mA, 4.5V
680mV @ 1mA (Typ)
2.2 nC @ 4.5 V
±8V
110 pF @ 24 V
-
417mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
X2-DFN1006-3
DMN3731UFB4-7B
MOSFET N-CH 30V 1.2A 3DFN
Diodes Incorporated
7,040
In Stock
2,240,000
Factory
1 : ¥2.38000
Cut Tape (CT)
10,000 : ¥0.30637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.2A (Ta)
1.8V, 4.5V
460mOhm @ 200mA, 4.5V
950mV @ 250µA
5.5 nC @ 4.5 V
±8V
73 pF @ 25 V
-
520mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
X2-DFN1006-3
3-XFDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.