Single Diodes

Results: 2
Manufacturer
Taiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
45 V75 V
Current - Average Rectified (Io)
150mA2A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 2 A1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 100 V150 µA @ 45 V
Capacitance @ Vr, F
152pF @ 4V, 1MHz-
Package / Case
2-SMD, Flat LeadsSC-76, SOD-323
Supplier Device Package
Micro SMASOD-323
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
301,418
In Stock
1 : ¥1.40000
Cut Tape (CT)
10,000 : ¥0.18369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
75 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
12,000
In Stock
12,000 : ¥0.56252
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Schottky
45 V
2A
670 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 45 V
152pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
Micro SMA
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.