DF1501S | |
---|---|
DigiKey Part Number | DF1501SDI-ND |
Manufacturer | |
Manufacturer Product Number | DF1501S |
Description | BRIDGE RECT 1P 100V 1.5A DF-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DF-S |
Datasheet | Datasheet |
EDA/CAD Models | DF1501S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
50 | ¥5.37240 | ¥268.62 |
100 | ¥4.25760 | ¥425.76 |
500 | ¥3.60886 | ¥1,804.43 |
1,000 | ¥2.93985 | ¥2,939.85 |
2,000 | ¥2.76753 | ¥5,535.06 |
5,000 | ¥2.63574 | ¥13,178.70 |
10,000 | ¥2.58609 | ¥25,860.90 |