Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,355 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.14312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1.5pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | |||
372,981 In Stock 6,000 Factory | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | 125°C | ||
20,914 In Stock 72,500 Factory | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥2.93225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 10A | 520 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 60 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | -55°C ~ 150°C |