PDS1045-13

DigiKey Part Number
PDS1045DITR-ND - Tape & Reel (TR)
PDS1045DICT-ND - Cut Tape (CT)
PDS1045DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS1045-13
Description
DIODE SCHOTTKY 45V 10A POWERDI5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥9.77800¥97.78
100¥7.60310¥760.31
500¥6.44454¥3,222.27
1,000¥5.24976¥5,249.76
2,000¥4.94202¥9,884.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.70668¥23,533.40
10,000¥4.61802¥46,180.20
Manufacturers Standard Package