SI4532DY

DigiKey Part Number
SI4532DYTR-ND - Tape & Reel (TR)
SI4532DYCT-ND - Cut Tape (CT)
SI4532DYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4532DY
Description
MOSFET N/P-CH 30V 3.9A 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 3.9A, 3.5A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3.9A, 3.5A
Rds On (Max) @ Id, Vgs
65mOhm @ 3.9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
235pF @ 10V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥8.44800¥84.48
100¥6.56780¥656.78
500¥5.56740¥2,783.70
1,000¥4.53518¥4,535.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.26933¥10,673.33
5,000¥4.06602¥20,330.10
12,500¥3.87836¥48,479.50
Manufacturers Standard Package