Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,751 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.74627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 850 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | 200pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
190 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.26155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 710 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 12 ns | 2.5 µA @ 100 V | 410pF @ 1V, 1MHz | Automotive | AEC-Q100 | Surface Mount | TO-277, 3-PowerDFN | CFP15B | 175°C |