SIL2301-TP | |
---|---|
DigiKey Part Number | SIL2301-TPMSTR-ND - Tape & Reel (TR) SIL2301-TPMSCT-ND - Cut Tape (CT) SIL2301-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIL2301-TP |
Description | MOSFET 2P-CH 20V 2.3A SOT23-6L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.3A 350mW Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.3A | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 405pF @ 10V | |
Power - Max | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.24050 | ¥124.05 |
500 | ¥1.09962 | ¥549.81 |
1,000 | ¥0.85571 | ¥855.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76587 | ¥2,297.61 |
6,000 | ¥0.74876 | ¥4,492.56 |
9,000 | ¥0.66319 | ¥5,968.71 |
30,000 | ¥0.65463 | ¥19,638.90 |
75,000 | ¥0.55622 | ¥41,716.50 |
150,000 | ¥0.53483 | ¥80,224.50 |