Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
915mA (Ta)3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V2.5V, 4.5V
Rds On (Max) @ Id, Vgs
120mOhm @ 2.8A, 4.5V230mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.82 nC @ 4.5 V5.5 nC @ 4.5 V
Vgs (Max)
±6V±8V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 16 V476 pF @ 10 V
Power Dissipation (Max)
300mW (Tj)1.5W (Ta)
Supplier Device Package
SC-75, SOT-416SOT-23-3
Package / Case
SC-75, SOT-416TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMG2301L-7
MOSFET P-CH 20V 3A SOT23
Diodes Incorporated
107,522
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.43742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
120mOhm @ 2.8A, 4.5V
1.2V @ 250µA
5.5 nC @ 4.5 V
±8V
476 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SC−75-3_463
NTA4153NT1G
MOSFET N-CH 20V 915MA SC75
onsemi
297,236
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.58243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
915mA (Ta)
1.5V, 4.5V
230mOhm @ 600mA, 4.5V
1.1V @ 250µA
1.82 nC @ 4.5 V
±6V
110 pF @ 16 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.