Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
OptiMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
1.4A (Ta)3.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.5V2.5V, 4.5V
Rds On (Max) @ Id, Vgs
112mOhm @ 2.8A, 4.5V160mOhm @ 1.4A, 2.5V
Vgs(th) (Max) @ Id
750mV @ 3.7µA1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 2.5 V10 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
180 pF @ 10 V405 pF @ 10 V
Power Dissipation (Max)
500mW (Ta)860mW (Ta), 1.6W (Tc)
Supplier Device Package
PG-SOT323SOT-23-3 (TO-236)
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SI2301CDS-T1-GE3
MOSFET P-CH 20V 3.1A SOT23-3
Vishay Siliconix
152,358
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.1A (Tc)
2.5V, 4.5V
112mOhm @ 2.8A, 4.5V
1V @ 250µA
10 nC @ 4.5 V
±8V
405 pF @ 10 V
-
860mW (Ta), 1.6W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-323
BSS816NWH6327XTSA1
MOSFET N-CH 20V 1.4A SOT323-3
Infineon Technologies
120,396
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.54229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.4A (Ta)
1.8V, 2.5V
160mOhm @ 1.4A, 2.5V
750mV @ 3.7µA
0.6 nC @ 2.5 V
±8V
180 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT323
SC-70, SOT-323
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.