SBRT20M60SP5-7

DigiKey Part Number
SBRT20M60SP5-7DITR-ND - Tape & Reel (TR)
SBRT20M60SP5-7DICT-ND - Cut Tape (CT)
SBRT20M60SP5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBRT20M60SP5-7
Description
DIODE SBR 60V 20A POWERDI5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 20A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
180 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥5.62400¥56.24
100¥4.37580¥437.58
500¥3.70918¥1,854.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.02153¥4,532.30
3,000¥2.84440¥8,533.20
7,500¥2.70895¥20,317.12
10,500¥2.65793¥27,908.26
Manufacturers Standard Package