PBHV8115TLHR

DigiKey Part Number
1727-PBHV8115TLHRTR-ND - Tape & Reel (TR)
1727-PBHV8115TLHRCT-ND - Cut Tape (CT)
1727-PBHV8115TLHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV8115TLHR
Description
TRANS NPN 150V 1A TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 1 A 30MHz Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBHV8115TLHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
60mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 10V
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.74200¥27.42
100¥1.64440¥164.44
500¥1.52260¥761.30
1,000¥1.03542¥1,035.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95316¥2,859.48
6,000¥0.91357¥5,481.42
9,000¥0.82222¥7,399.98
30,000¥0.81004¥24,301.20
75,000¥0.77685¥58,263.75
Manufacturers Standard Package