Single FETs, MOSFETs

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Series
-MDmesh™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
650 V1200 V
Current - Continuous Drain (Id) @ 25°C
8.5A (Tc)88A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V20V
Rds On (Max) @ Id, Vgs
22mOhm @ 40A, 20V530mOhm @ 4.25A, 10V
Vgs(th) (Max) @ Id
2.7V @ 4.5mA (Typ)5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V249 nC @ 20 V
Vgs (Max)
+23V, -10V±25V
Input Capacitance (Ciss) (Max) @ Vds
644 pF @ 100 V5280 pF @ 1000 V
Power Dissipation (Max)
70W (Tc)278W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PowerFLAT™ (5x5)SOT-227
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8PowerVDFN
STL11N65M5
MOSFET N-CH 650V 8.5A POWERFLAT
STMicroelectronics
975
In Stock
1 : ¥18.31000
Cut Tape (CT)
3,000 : ¥8.23668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
8.5A (Tc)
10V
530mOhm @ 4.25A, 10V
5V @ 250µA
17 nC @ 10 V
±25V
644 pF @ 100 V
-
70W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerFLAT™ (5x5)
8-PowerVDFN
150-SOT-227-ISOTOP
MSC017SMA120J
MOSFET SIC 1200V 17 MOHM SOT-227
Microchip Technology
19
In Stock
1 : ¥544.45000
Bulk
-
Bulk
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
88A (Tc)
20V
22mOhm @ 40A, 20V
2.7V @ 4.5mA (Typ)
249 nC @ 20 V
+23V, -10V
5280 pF @ 1000 V
-
278W (Tc)
-55°C ~ 175°C (TJ)
-
SOT-227
-
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.