SSM3K16FU,LF

DigiKey Part Number
SSM3K16FULFTR-ND - Tape & Reel (TR)
SSM3K16FULFCT-ND - Cut Tape (CT)
SSM3K16FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K16FU,LF
Description
MOSFET N-CH 20V 100MA USM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount USM
Datasheet
 Datasheet
EDA/CAD Models
SSM3K16FU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V
Rds On (Max) @ Id, Vgs
3Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.1V @ 100µA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
9.3 pF @ 3 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
USM
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.19000¥11.90
100¥0.73810¥73.81
500¥0.54168¥270.84
1,000¥0.47781¥477.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39640¥1,189.20
6,000¥0.35523¥2,131.38
9,000¥0.33421¥3,007.89
15,000¥0.31056¥4,658.40
21,000¥0.29654¥6,227.34
30,000¥0.28289¥8,486.70
75,000¥0.25291¥18,968.25
150,000¥0.23436¥35,154.00
300,000¥0.22577¥67,731.00
Manufacturers Standard Package