Single Diodes

Results: 2
Manufacturer
IXYSRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V1200 V
Current - Average Rectified (Io)
200mA30A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 200 mA1.29 V @ 30 A
Speed
Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 10 V40 µA @ 1200 V
Capacitance @ Vr, F
10pF @ 400V, 1MHz-
Package / Case
SC-90, SOD-323FTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AAUMD2
Operating Temperature - Junction
-40°C ~ 175°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90_UMD2
RB521VM-30FHTE-17
DIODE SCHOTTKY 30V 200MA UMD2
Rohm Semiconductor
7,036
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.47644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
470 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
30 µA @ 10 V
-
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
UMD2
125°C (Max)
TO-263AB
DSI30-12AS-TRL
DIODE GEN PURP 1.2KV 30A TO263AA
IXYS
5,598
In Stock
1 : ¥28.82000
Cut Tape (CT)
800 : ¥13.44355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1200 V
30A
1.29 V @ 30 A
Standard Recovery >500ns, > 200mA (Io)
40 µA @ 1200 V
10pF @ 400V, 1MHz
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AA
-40°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.