Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V
Current - Continuous Drain (Id) @ 25°C
19A (Tc)50A (Tc)
Rds On (Max) @ Id, Vgs
8mOhm @ 10A, 10V15.5mOhm @ 17A, 10V
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V150 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
2406 pF @ 20 V5910 pF @ 25 V
Power Dissipation (Max)
6W (Tc)136W (Tc)
Supplier Device Package
8-SOICTO-252AA
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252
SQD50P06-15L_GE3
MOSFET P-CH 60V 50A TO252
Vishay Siliconix
4,876
In Stock
1 : ¥22.99000
Cut Tape (CT)
2,000 : ¥11.17750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
50A (Tc)
4.5V, 10V
15.5mOhm @ 17A, 10V
2.5V @ 250µA
150 nC @ 10 V
±20V
5910 pF @ 25 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-SOIC
SQ4050EY-T1_GE3
MOSFET N-CHANNEL 40V 19A 8SOIC
Vishay Siliconix
4,192
In Stock
1 : ¥8.29000
Cut Tape (CT)
2,500 : ¥3.43617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
19A (Tc)
4.5V, 10V
8mOhm @ 10A, 10V
2.5V @ 250µA
51 nC @ 10 V
±20V
2406 pF @ 20 V
-
6W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.