Single FETs, MOSFETs

Results: 6
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedToshiba Semiconductor and StorageVishay Siliconix
Series
-TrenchFET®U-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
12 V30 V40 V60 V
Current - Continuous Drain (Id) @ 25°C
300mA (Ta)2A (Tc)2.4A (Ta)6A (Ta)7.1A (Tc)40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 10V1.8V, 4.5V4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 12A, 10V35mOhm @ 5.1A, 4.5V42mOhm @ 5A, 10V80mOhm @ 4.2A, 10V240mOhm @ 2A, 4.5V2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.2V @ 1mA2.5V @ 1mA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 4.5 V8.2 nC @ 4.5 V12.2 nC @ 10 V25 nC @ 4.5 V41 nC @ 10 V
Vgs (Max)
±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V330 pF @ 25 V560 pF @ 15 V587 pF @ 20 V1225 pF @ 6 V1870 pF @ 20 V
Power Dissipation (Max)
350mW (Ta)720mW (Ta)1W (Ta)1.25W (Ta), 2.5W (Tc)2.5W (Ta), 62.5W (Tc)3W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)SOT-23FTO-252 (DPAK)
Package / Case
SOT-23-3 Flat LeadsTO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
89,117
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.63495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
1.8V, 10V
42mOhm @ 5A, 10V
1.2V @ 1mA
8.2 nC @ 4.5 V
±12V
560 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
37,401
In Stock
1 : ¥4.84000
Cut Tape (CT)
2,500 : ¥1.63891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
40A (Tc)
4.5V, 10V
22mOhm @ 12A, 10V
3V @ 250µA
41 nC @ 10 V
±20V
1870 pF @ 20 V
-
2.5W (Ta), 62.5W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-23-3
SQ2364EES-T1_GE3
MOSFET N-CH 60V 2A SOT23-3
Vishay Siliconix
25,185
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.77589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Tc)
1.5V, 4.5V
240mOhm @ 2A, 4.5V
1V @ 250µA
2.5 nC @ 4.5 V
±8V
330 pF @ 25 V
-
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP4065S-7
MOSFET P-CH 40V 2.4A SOT23
Diodes Incorporated
27,301
In Stock
177,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.77194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
2.4A (Ta)
4.5V, 10V
80mOhm @ 4.2A, 10V
3V @ 250µA
12.2 nC @ 10 V
±20V
587 pF @ 20 V
-
720mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN601K-7
MOSFET N-CH 60V 300MA SOT23-3
Diodes Incorporated
104,743
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.65386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 1mA
-
±20V
50 pF @ 25 V
-
350mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2333CDS-T1-E3
MOSFET P-CH 12V 7.1A SOT23-3
Vishay Siliconix
63,268
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.65846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
7.1A (Tc)
1.8V, 4.5V
35mOhm @ 5.1A, 4.5V
1V @ 250µA
25 nC @ 4.5 V
±8V
1225 pF @ 6 V
-
1.25W (Ta), 2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.