Single Bipolar Transistors

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Collector (Ic) (Max)
500 mA1 A
Voltage - Collector Emitter Breakdown (Max)
45 V120 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V100 @ 250mA, 10V
Power - Max
300 mW500 mW
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BC817-16LT1G
TRANS NPN 45V 0.5A SOT23-3
onsemi
38,940
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.22666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
100 @ 100mA, 1V
300 mW
100MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
FMMT494TC
TRANS NPN 120V 1A SOT23-3
Diodes Incorporated
48,968
In Stock
20,000
Factory
1 : ¥3.61000
Cut Tape (CT)
10,000 : ¥0.76964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
120 V
300mV @ 50mA, 500mA
100nA
100 @ 250mA, 10V
500 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.