HPZR-C6V7-QX

DigiKey Part Number
1727-HPZR-C6V7-QXTR-ND - Tape & Reel (TR)
1727-HPZR-C6V7-QXCT-ND - Cut Tape (CT)
1727-HPZR-C6V7-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPZR-C6V7-QX
Description
HPZR-C6V7-Q/SOD123W/SOD2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 6.7 V 682 mW ±5% Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
682 mW
Impedance (Max) (Zzt)
42.4 Ohms
Current - Reverse Leakage @ Vr
400 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123W
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.52000¥25.20
100¥1.51390¥151.39
500¥1.40190¥700.95
1,000¥0.95332¥953.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87259¥2,617.77
6,000¥0.83635¥5,018.10
9,000¥0.75271¥6,774.39
30,000¥0.74156¥22,246.80
75,000¥0.71117¥53,337.75
Manufacturers Standard Package