Single FETs, MOSFETs

Results: 2
Manufacturer
QorvoVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Technology
MOSFET (Metal Oxide)SiCFET (Cascode SiCJFET)
Drain to Source Voltage (Vdss)
30 V1200 V
Current - Continuous Drain (Id) @ 25°C
18A (Tc)28.8A (Tc)
Rds On (Max) @ Id, Vgs
9.5mOhm @ 20A, 10V105mOhm @ 20A, 12V
Vgs(th) (Max) @ Id
2.5V @ 250µA6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 12 V93 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
754 pF @ 100 V3600 pF @ 15 V
Power Dissipation (Max)
52W (Tc)190W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
D2PAK-7PowerPAK® 1212-8
Package / Case
PowerPAK® 1212-8TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK 1212-8
SI7153DN-T1-GE3
MOSFET P-CH 30V 18A PPAK1212-8
Vishay Siliconix
10,468
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.76732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
18A (Tc)
4.5V, 10V
9.5mOhm @ 20A, 10V
2.5V @ 250µA
93 nC @ 10 V
±25V
3600 pF @ 15 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
UF3C120080B7S
UF3C120080B7S
SICFET N-CH 1200V 28.8A D2PAK-7
Qorvo
4,875
In Stock
1 : ¥74.71000
Cut Tape (CT)
800 : ¥62.59976
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Cascode SiCJFET)
1200 V
28.8A (Tc)
-
105mOhm @ 20A, 12V
6V @ 10mA
23 nC @ 12 V
±25V
754 pF @ 100 V
-
190W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.