1N5339B_R2_00001 | |
---|---|
DigiKey Part Number | 3757-1N5339B_R2_00001TR-ND - Tape & Reel (TR) 3757-1N5339B_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5339B_R2_00001 |
Description | SILICON ZENER DIODE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 5 W ±5% Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201AE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥1.28055 | ¥1,600.69 |
2,500 | ¥1.14474 | ¥2,861.85 |
6,250 | ¥1.08653 | ¥6,790.81 |
12,500 | ¥1.00892 | ¥12,611.50 |
31,250 | ¥0.98564 | ¥30,801.25 |
62,500 | ¥0.96051 | ¥60,031.88 |