Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,836 In Stock | 1 : ¥19.78000 Cut Tape (CT) 3,000 : ¥8.90278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7.6A (Ta) | 6V, 10V | 16.5mOhm @ 10A, 10V | 2V @ 250µA (Min) | 41 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
603 In Stock | 1 : ¥413.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 53A (Tc) | 10V | 100mOhm @ 30A, 10V | 4.5V @ 250µA | 610 nC @ 10 V | ±30V | 24000 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
5,815 In Stock | 1 : ¥9.44000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 30A (Tc) | 10V | 40mOhm @ 15A, 10V | 4V @ 1mA | - | ±20V | 2000 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |