BC846BPN,115 | |
---|---|
DigiKey Part Number | 1727-4846-2-ND - Tape & Reel (TR) 1727-4846-1-ND - Cut Tape (CT) 1727-4846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BPN,115 |
Description | TRANS NPN/PNP 65V 0.1A 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BC846BPN,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47800 | ¥14.78 |
100 | ¥0.72080 | ¥72.08 |
500 | ¥0.60146 | ¥300.73 |
1,000 | ¥0.41788 | ¥417.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36219 | ¥1,086.57 |
6,000 | ¥0.33597 | ¥2,015.82 |
9,000 | ¥0.27861 | ¥2,507.49 |
30,000 | ¥0.27370 | ¥8,211.00 |
75,000 | ¥0.24583 | ¥18,437.25 |
150,000 | ¥0.21306 | ¥31,959.00 |