B320-13-F | |
---|---|
DigiKey Part Number | B320-FDITR-ND - Tape & Reel (TR) B320-FDICT-ND - Cut Tape (CT) B320-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B320-13-F |
Description | DIODE SCHOTTKY 20V 3A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B320-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥2.14190 | ¥214.19 |
500 | ¥1.67250 | ¥836.25 |
1,000 | ¥1.35938 | ¥1,359.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21522 | ¥3,645.66 |
6,000 | ¥1.15342 | ¥6,920.52 |
9,000 | ¥1.07103 | ¥9,639.27 |
30,000 | ¥1.05086 | ¥31,525.80 |