Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177,873 In Stock 42,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.60971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 650 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | 75pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
13,917 In Stock | 1 : ¥6.40000 Cut Tape (CT) 5,000 : ¥2.29590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | - | Automotive | AEC-Q101 | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat | -40°C ~ 175°C | |||
792 In Stock | 1 : ¥45.07000 Tube | - | Tube | Active | Standard | 1600 V | 90A | 1.21 V @ 90 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 1600 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
0 In Stock 297,000 Factory Check Lead Time | 3,000 : ¥2.20242 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 1000 V | 8A | 985 mV @ 8 A | Standard Recovery >500ns, > 200mA (Io) | 2.7 µs | 10 µA @ 1000 V | 45pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |