Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,955 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.86093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 2A | 1.75 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1200 V | - | Surface Mount | DO-214AB, SMC | SMC | 175°C (Max) | ||
11,317 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.81402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1200 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1200 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | 175°C (Max) | ||
10,976 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,500 : ¥1.10725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1300 V | 1A | 1.3 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 1300 V | 5pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 150°C |