Single FETs, MOSFETs

Results: 2
Series
PowerMESH™STripFET™ III
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Drain to Source Voltage (Vdss)
40 V1500 V
Current - Continuous Drain (Id) @ 25°C
8A (Tc)270A (Tc)
Rds On (Max) @ Id, Vgs
1.5mOhm @ 80A, 10V2.5Ohm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
89.3 nC @ 10 V150 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
3255 pF @ 25 V7500 pF @ 25 V
Power Dissipation (Max)
300W (Tc)320W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
10-PowerSOTO-247-3
Package / Case
PowerSO-10 Exposed Bottom PadTO-247-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerSO-10
STV270N4F3
MOSFET N-CH 40V 270A 10POWERSO
STMicroelectronics
1,120
In Stock
1 : ¥45.32000
Cut Tape (CT)
600 : ¥27.36328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
40 V
270A (Tc)
10V
1.5mOhm @ 80A, 10V
4V @ 250µA
150 nC @ 10 V
±20V
7500 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
TO-247-3 HiP
STW9N150
MOSFET N-CH 1500V 8A TO247-3
STMicroelectronics
63
In Stock
1 : ¥74.63000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1500 V
8A (Tc)
10V
2.5Ohm @ 4A, 10V
5V @ 250µA
89.3 nC @ 10 V
±30V
3255 pF @ 25 V
-
320W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247-3
TO-247-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.