Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V80 V
Current - Average Rectified (Io)
100mA1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 700 mA1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 80 V50 µA @ 40 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz-
Package / Case
2-SMD, Flat LeadsSC-90, SOD-323F
Supplier Device Package
TUMD2MUMD2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90_UMD2
1SS355VMTE-17
DIODE GEN PURP 80V 100MA UMD2
Rohm Semiconductor
1,384,523
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0.5V, 1MHz
Surface Mount
SC-90, SOD-323F
UMD2
150°C (Max)
TUMD2M
RB160VAM-40TR
DIODE SCHOTTKY 40V 1A TUMD2M
Rohm Semiconductor
6,679
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 700 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
-
Surface Mount
2-SMD, Flat Leads
TUMD2M
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.