Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : ¥241.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 82A (Tc) | 10V | 75mOhm @ 41A, 10V | 6.5V @ 8mA | 275 nC @ 10 V | ±30V | 13500 pF @ 25 V | - | 1560W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
17 In Stock | 1 : ¥205.48000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 64A (Tc) | 10V | 95mOhm @ 32A, 10V | 6.5V @ 4mA | 190 nC @ 10 V | ±30V | 9930 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
0 In Stock Check Lead Time | 1 : ¥475.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 66A (Tc) | 10V | 75mOhm @ 41A, 10V | 6.5V @ 8mA | 275 nC @ 10 V | ±30V | 13500 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC |