Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥195.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 25A (Tc) | 10V | 154mOhm @ 22A, 10V | 6.5V @ 4mA | 93 nC @ 10 V | ±30V | 4800 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | ISOPLUS247™ | TO-247-3 | |||
11 In Stock | 1 : ¥343.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 100A (Tc) | 10V | 49mOhm @ 50A, 10V | 6.5V @ 8mA | 255 nC @ 10 V | ±30V | 13800 pF @ 25 V | - | 1560W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
0 In Stock Check Lead Time | 1 : ¥170.60000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 70A (Tc) | 10V | 54mOhm @ 35A, 10V | 6.5V @ 4mA | 98 nC @ 10 V | ±20V | 4735 pF @ 25 V | - | 830W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |