Single Zener Diodes

Results: 2
Manufacturer
Comchip TechnologyVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V15 V
Power - Max
150 mW500 mW
Impedance (Max) (Zzt)
9 Ohms60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 800 mV1 µA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C-55°C ~ 125°C
Package / Case
2-SMD, No LeadDO-214AC, SMA
Supplier Device Package
0603/SOD-523FDO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0603/SOD-523F
CZRU52C5V1
DIODE ZENER 5.1V 150MW 0603
Comchip Technology
155,998
In Stock
80,000
Factory
1 : ¥2.79000
Cut Tape (CT)
4,000 : ¥0.49819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
150 mW
60 Ohms
100 nA @ 800 mV
900 mV @ 10 mA
-55°C ~ 125°C
Surface Mount
2-SMD, No Lead
0603/SOD-523F
6,619
In Stock
1 : ¥3.94000
Cut Tape (CT)
1,800 : ¥0.97843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
9 Ohms
1 µA @ 11.4 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.