Single Zener Diodes

Results: 3
Manufacturer
Comchip TechnologyNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
4.7 V5.1 V5.6 V
Power - Max
150 mW250 mW
Impedance (Max) (Zzt)
40 Ohms60 Ohms80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 800 mV100 nA @ 1 V3 µA @ 2 V
Operating Temperature
-65°C ~ 150°C-55°C ~ 125°C
Package / Case
2-SMD, No LeadTO-236-3, SC-59, SOT-23-3
Supplier Device Package
0603/SOD-523FTO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
BZX84-C4V7,215
DIODE ZENER 4.7V 250MW TO236AB
Nexperia USA Inc.
507,948
In Stock
1 : ¥0.90000
Cut Tape (CT)
3,000 : ¥0.15905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
250 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
0603/SOD-523F
CZRU52C5V1
DIODE ZENER 5.1V 150MW 0603
Comchip Technology
155,888
In Stock
80,000
Factory
1 : ¥2.79000
Cut Tape (CT)
4,000 : ¥0.49819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
150 mW
60 Ohms
100 nA @ 800 mV
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603 (1608 Metric)
CZRU52C5V6-HF
DIODE ZENER 5.6V 150MW 0603
Comchip Technology
11,322
In Stock
132,000
Factory
1 : ¥2.79000
Cut Tape (CT)
4,000 : ¥0.49819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
150 mW
40 Ohms
100 nA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.