Single Zener Diodes

Results: 3
Manufacturer
Central Semiconductor CorpMicro Commercial Coonsemi
Series
-MMSZ52xxxT1G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V9.1 V75 V
Impedance (Max) (Zzt)
10 Ohms270 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 56 V3 µA @ 7 V7.5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA950 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C-55°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
MMSZ5239BT1G
DIODE ZENER 9.1V 500MW SOD123
onsemi
47,204
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
500 mW
10 Ohms
3 µA @ 7 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
29,473
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
75 V
±5%
500 mW
270 Ohms
100 nA @ 56 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5266B-TP
MMSZ4684-TP
DIODE ZENER 3.3V 500MW SOD123
Micro Commercial Co
635
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.17103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
500 mW
-
7.5 µA @ 1.5 V
950 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.