SZ1SMB5916BT3G

DigiKey Part Number
488-SZ1SMB5916BT3GTR-ND - Tape & Reel (TR)
488-SZ1SMB5916BT3GCT-ND - Cut Tape (CT)
488-SZ1SMB5916BT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB5916BT3G
Description
DIODE ZENER 4.3V 3W SMB
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 3 W Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMB5916BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
3 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
10¥5.24600¥52.46
100¥3.63450¥363.45
500¥3.03664¥1,518.32
1,000¥2.58445¥2,584.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.30173¥5,754.32
5,000¥2.18061¥10,903.05
12,500¥2.01908¥25,238.50
25,000¥1.99909¥49,977.25
Manufacturers Standard Package