Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 6.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93900 | ¥29.39 |
100 | ¥2.04340 | ¥204.34 |
500 | ¥1.59566 | ¥797.83 |
1,000 | ¥1.29698 | ¥1,296.98 |
2,000 | ¥1.15947 | ¥2,318.94 |
6,000 | ¥1.10050 | ¥6,603.00 |
10,000 | ¥1.02189 | ¥10,218.90 |
50,000 | ¥0.97286 | ¥48,643.00 |