Single Zener Diodes

Results: 4
Manufacturer
Good-Ark SemiconductoronsemiVishay General Semiconductor - Diodes Division
Series
-BZT52BxxxBZX85
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
4.7 V13 V15 V
Tolerance
±2%±5%±6.4%
Power - Max
500 mW1.3 W
Impedance (Max) (Zzt)
10 Ohms30 Ohms80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V100 nA @ 10.5 V500 nA @ 10 V3 µA @ 2 V
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 175°C
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AL, DO-41, AxialSC-79, SOD-523SOD-123
Supplier Device Package
DO-204AL (DO-41)SOD-123SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
23,351
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.36664
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
13 V
±2%
1.3 W
10 Ohms
500 nA @ 10 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
SC-76, SOD-523
SZMM5Z4V7T1G
DIODE ZENER 4.7V 500MW SOD523
onsemi
4,200
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.87420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±6.4%
500 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
MMSZ5237ET1G
SZMMSZ13T1G
DIODE ZENER 13V 500MW SOD123
onsemi
6,839
In Stock
39,000
Factory
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.58402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±5%
500 mW
30 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
SMSZ4690
BZT52B15
DIODE, ZENER, 0.5W, 15V, SOD-123
Good-Ark Semiconductor
5,355
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±2%
500 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 4

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.