Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,146 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.04204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±5% | 5 W | 3 Ohms | 500 nA @ 15.2 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
37,496 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 5 W | 1.5 Ohms | 1 µA @ 1 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
34,202 In Stock | 1 : ¥1.72000 Cut Tape (CT) 8,000 : ¥0.26289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±2% | 150 mW | 42 Ohms | 100 nA @ 11 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | |||
40,088 In Stock 354,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 500 mW | 17 Ohms | 3 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
19,214 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.88243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 8.2 V | ±5% | 5 W | 1.5 Ohms | 10 µA @ 6.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
29,828 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 5 W | 1.5 Ohms | 10 µA @ 6.2 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |