Single Zener Diodes

Results: 5
Manufacturer
Nexperia USA Inc.onsemi
Series
-BZT52HMM3Z
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.6 V5.61 V7.6 V12 V62 V
Tolerance
±2%±5%±7%
Power - Max
225 mW300 mW375 mW400 mW500 mW
Impedance (Max) (Zzt)
10 Ohms40 Ohms60 Ohms140 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 43.4 V100 nA @ 9 V500 nA @ 4 V1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
SC-76, SOD-323SC-79, SOD-523SOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-123FSOD-323SOD-523SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
MM3Z12VT1GX
VOLTAGE REGULATOR DIODES
Nexperia USA Inc.
42,027
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
300 mW
10 Ohms
100 nA @ 9 V
1.1 V @ 100 mA
150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-523
MM5Z5V6ST1G
DIODE ZENER 5.61V 500MW SOD523
onsemi
67,728
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.61 V
±2%
500 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
SOT 23-3
SZBZX84C5V6ET1G
DIODE ZENER 5.6V 225MW SOT23-3
onsemi
29,901
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.33901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
225 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 123F
BZT52H-C62,115
DIODE ZENER 62V 375MW SOD123F
Nexperia USA Inc.
1,550
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.15210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
62 V
±5%
375 mW
140 Ohms
50 nA @ 43.4 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SC-90
PDZ7.5BZ
DIODE ZENER 7.6V 400MW SOD323
Nexperia USA Inc.
25,231
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.20133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.6 V
±2%
400 mW
60 Ohms
500 nA @ 4 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 5

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.