Single Zener Diodes

Results: 3
Manufacturer
Diodes IncorporatedMicro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.07 V18 V29.09 V
Tolerance
±3%±5%
Power - Max
500 mW3 W
Impedance (Max) (Zzt)
12 Ohms55 Ohms130 Ohms
Current - Reverse Leakage @ Vr
70 nA @ 26.9 V1 µA @ 13.7 V7.5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C
Package / Case
DO-214AA, SMBSC-90, SOD-323F
Supplier Device Package
DO-214AA (SMB)SOD-323F
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA SMB
3SMBJ5931B-TP
DIODE ZENER 18V 3W DO214AA
Micro Commercial Co
39,561
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
3 W
12 Ohms
1 µA @ 13.7 V
1.5 V @ 200 mA
-55°C ~ 150°C
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SC-90_SOD323F
DDZ30CSF-7
DIODE ZENER 29.09V 500MW SOD323F
Diodes Incorporated
4,574
In Stock
291,000
Factory
1 : ¥0.90000
Cut Tape (CT)
3,000 : ¥0.16223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
29.09 V
±3%
500 mW
55 Ohms
70 nA @ 26.9 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-90, SOD-323F
SOD-323F
SC-90_SOD323F
DDZ5V1BSF-7
DIODE ZENER 5.07V 500MW SOD323F
Diodes Incorporated
26,332
In Stock
9,000
Factory
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.07 V
±3%
500 mW
130 Ohms
7.5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-90, SOD-323F
SOD-323F
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.