1N4742A

DigiKey Part Number
1N4742AFS-ND
Manufacturer
Manufacturer Product Number
1N4742A
Description
DIODE ZENER 12V 1W DO41
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4742A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 9.1 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.58400¥15.84
100¥0.77340¥77.34
500¥0.64512¥322.56
1,000¥0.44826¥448.26
3,000¥0.38849¥1,165.47
6,000¥0.36037¥2,162.22
12,000¥0.29884¥3,586.08
51,000¥0.26368¥13,447.68
Manufacturers Standard Package