Single Zener Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
18 V36 V39 V
Tolerance
±5%±6%
Impedance (Max) (Zzt)
45 Ohms80 Ohms90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V100 nA @ 25.2 V100 nA @ 30 V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123
BZT52C36-7-F
DIODE ZENER 36V 500MW SOD123
Diodes Incorporated
337,347
In Stock
126,000
Factory
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.14484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±6%
500 mW
90 Ohms
100 nA @ 25.2 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C18-7-F
DIODE ZENER 18V 500MW SOD123
Diodes Incorporated
182,511
In Stock
90,000
Factory
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±6%
500 mW
45 Ohms
100 nA @ 12.6 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
SOD 123
MMSZ5259B-7-F
DIODE ZENER 39V 500MW SOD123
Diodes Incorporated
32,339
In Stock
237,000
Factory
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.26785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 V
±5%
500 mW
80 Ohms
100 nA @ 30 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.