Single Zener Diodes

Results: 2
Manufacturer
onsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
12 V39 V
Tolerance
±5%±5.13%
Power - Max
500 mW1 W
Current - Reverse Leakage @ Vr
100 nA @ 8 V10 µA @ 30 V
Operating Temperature
-55°C ~ 150°C150°C (TJ)
Package / Case
SOD-123SOD-123F
Supplier Device Package
PMDUSOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
SZMMSZ12T1G
DIODE ZENER 12V 500MW SOD123
onsemi
10,803
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.64020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
RB160MM-30TFTR
KDZVTFTR39A
DIODE ZENER 39V 1W PMDU
Rohm Semiconductor
1,737
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.01596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 V
±5.13%
1 W
-
10 µA @ 30 V
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.