SMAZ5V1-TP

DigiKey Part Number
SMAZ5V1-TPMSTR-ND - Tape & Reel (TR)
SMAZ5V1-TPMSCT-ND - Cut Tape (CT)
SMAZ5V1-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ5V1-TP
Description
DIODE ZENER 5.1V 1W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
2.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMAJ)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.24100¥22.41
100¥1.34310¥134.31
500¥1.24378¥621.89
1,000¥0.84577¥845.77
2,000¥0.77862¥1,557.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.74627¥5,597.02
15,000¥0.67164¥10,074.60
37,500¥0.66169¥24,813.38
52,500¥0.62189¥32,649.23
Manufacturers Standard Package