Single Zener Diodes

Results: 4
Manufacturer
Diodes Incorporatedonsemi
Series
-BZX84CxxxLT1G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.6 V10 V47 V68 V
Power - Max
225 mW300 mW
Impedance (Max) (Zzt)
20 Ohms90 Ohms170 Ohms240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V50 nA @ 47.6 V200 nA @ 7 V5 µA @ 1 V
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)
Package / Case
SC-79, SOD-523TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-523SOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BZX84C47LT1G
DIODE ZENER 47V 250MW SOT23-3
onsemi
30,738
In Stock
21,000
Factory
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 V
±6%
225 mW
170 Ohms
50 nA @ 32.9 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
BZX84C3V6-7-F
DIODE ZENER 3.6V 300MW SOT23-3
Diodes Incorporated
37,662
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±6%
300 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-523
BZT52C10T-7
DIODE ZENER 10V 300MW SOD523
Diodes Incorporated
138,018
In Stock
102,000
Factory
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
300 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOT 23-3
BZX84C68LT1G
DIODE ZENER 68V 250MW SOT23-3
onsemi
36,586
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.48926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±6%
225 mW
240 Ohms
50 nA @ 47.6 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 4

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.