Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,415 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±2% | 400 mW | 95 Ohms | 5 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
29,554 In Stock | 1 : ¥2.30000 Cut Tape (CT) 8,000 : ¥0.35696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±3% | 150 mW | 100 Ohms | 5 µA @ 1 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | |||
19,615 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.37496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±2% | 300 mW | 80 Ohms | 50 nA @ 23.1 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | DFN1006-2A | |||
8,625 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.37496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±2% | 300 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | DFN1006-2A |