Single Zener Diodes

Results: 11
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V5.6 V6.2 V7.5 V8.2 V12 V15 V18 V27 V36 V
Power - Max
1 W1.5 W
Impedance (Max) (Zzt)
2 Ohms3.5 Ohms5 Ohms7 Ohms10 Ohms15 Ohms40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 13.7 V500 nA @ 20.5 V500 nA @ 27.4 V1 µA @ 9.1 V1 µA @ 11.4 V2.5 µA @ 1 V2.5 µA @ 6.5 V5 µA @ 2 V5 µA @ 3 V5 µA @ 5 V5 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA1.5 V @ 200 mA
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAZ15-13-F
DIODE ZENER 15V 1W SMA
Diodes Incorporated
377,469
In Stock
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥0.54390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
10 Ohms
1 µA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ18-13-F
DIODE ZENER 18V 1W SMA
Diodes Incorporated
321,237
In Stock
4,205,000
Factory
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.76908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
1 W
15 Ohms
500 nA @ 13.7 V
1.2 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ27-13-F
DIODE ZENER 27V 1W SMA
Diodes Incorporated
82,151
In Stock
455,000
Factory
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.81382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
1 W
15 Ohms
500 nA @ 20.5 V
1.2 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ12-13-F
DIODE ZENER 12V 1W SMA
Diodes Incorporated
67,630
In Stock
5,160,000
Factory
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.81382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
1 W
7 Ohms
1 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ5V1-13-F
DIODE ZENER 5.1V 1W SMA
Diodes Incorporated
62,145
In Stock
3,515,000
Factory
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.81382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
5 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ6V2-13-F
DIODE ZENER 6.2V 1W SMA
Diodes Incorporated
181,155
In Stock
680,000
Factory
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥0.59316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
1 W
2 Ohms
5 µA @ 3 V
1.2 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AC, SMA
SMA
DO-214AC,SMA_403D−02
1SMA5923BT3G
DIODE ZENER 8.2V 1.5W SMA
onsemi
23,486
In Stock
5,000
Factory
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.79105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
1.5 W
3.5 Ohms
2.5 µA @ 6.5 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ8V2-13-F
DIODE ZENER 8.2V 1W SMA
Diodes Incorporated
122,860
In Stock
635,000
Factory
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.59316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
1 W
2 Ohms
5 µA @ 6 V
1.2 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ5V6-13-F
DIODE ZENER 5.6V 1W SMA
Diodes Incorporated
105,215
In Stock
9,925,000
Factory
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.81382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ7V5-13-F
DIODE ZENER 7.5V 1W SMA
Diodes Incorporated
68,117
In Stock
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.81382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
1 W
2 Ohms
5 µA @ 5 V
1.2 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ36-13-F
DIODE ZENER 36V 1W SMA
Diodes Incorporated
26,892
In Stock
280,000
Factory
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.81382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5%
1 W
40 Ohms
500 nA @ 27.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AC, SMA
SMA
Showing
of 11

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.