BZT52C12-7-F | |
---|---|
DigiKey Part Number | BZT52C12-FDITR-ND - Tape & Reel (TR) BZT52C12-FDICT-ND - Cut Tape (CT) BZT52C12-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12-7-F |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C12-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.65020 | ¥65.02 |
500 | ¥0.51098 | ¥255.49 |
1,000 | ¥0.35483 | ¥354.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29391 | ¥881.73 |
6,000 | ¥0.27793 | ¥1,667.58 |
9,000 | ¥0.23654 | ¥2,128.86 |
30,000 | ¥0.21880 | ¥6,564.00 |
75,000 | ¥0.18923 | ¥14,192.25 |
150,000 | ¥0.15730 | ¥23,595.00 |