DDZ16Q-7 | |
---|---|
DigiKey Part Number | DDZ16Q-7DITR-ND - Tape & Reel (TR) DDZ16Q-7DICT-ND - Cut Tape (CT) DDZ16Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ16Q-7 |
Description | DIODE ZENER 16V 310MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 310 mW ±2.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥0.89240 | ¥89.24 |
500 | ¥0.74412 | ¥372.06 |
1,000 | ¥0.51695 | ¥516.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44805 | ¥1,344.15 |
6,000 | ¥0.41562 | ¥2,493.72 |
9,000 | ¥0.34466 | ¥3,101.94 |
30,000 | ¥0.33858 | ¥10,157.40 |
75,000 | ¥0.30411 | ¥22,808.25 |
150,000 | ¥0.26356 | ¥39,534.00 |